Omron 400 V ac RFI Filter 3 Phase

RS Stock No.: 161-3500Brand: OmronManufacturers Part No.: AXFIM3014SEV1
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

142mm

Depth

171mm

Dimensions

142 x 50 x 171mm

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

BD 43.263

BD 43.263 Each (Exc. Vat)

BD 47.589

BD 47.589 Each (inc. VAT)

Omron 400 V ac RFI Filter 3 Phase

BD 43.263

BD 43.263 Each (Exc. Vat)

BD 47.589

BD 47.589 Each (inc. VAT)

Omron 400 V ac RFI Filter 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Voltage Rating

400 V ac

Number of Phases

3

Length

142mm

Depth

171mm

Dimensions

142 x 50 x 171mm

Country of Origin

Thailand

You may be interested in