Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Grey
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
BD 2.530
BD 0.506 Each (In a Bag of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 2.530
BD 0.506 Each (In a Bag of 5) (Exc. Vat)
BD 2.783
BD 0.557 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 5 - 45 | BD 0.506 | BD 2.530 |
| 50 - 120 | BD 0.462 | BD 2.310 |
| 125 - 245 | BD 0.429 | BD 2.145 |
| 250 - 495 | BD 0.396 | BD 1.980 |
| 500+ | BD 0.380 | BD 1.898 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Grey
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.


