Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Yellow
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.47 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
BD 2.228
BD 0.446 Each (In a Bag of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 2.228
BD 0.446 Each (In a Bag of 5) (Exc. Vat)
BD 2.451
BD 0.491 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.446 | BD 2.228 |
50 - 120 | BD 0.402 | BD 2.008 |
125 - 245 | BD 0.368 | BD 1.842 |
250 - 495 | BD 0.346 | BD 1.732 |
500+ | BD 0.324 | BD 1.622 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Yellow
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.47 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.