Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole

RS Stock No.: 682-1137Brand: OmronManufacturers Part No.: B3F-1006
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.9mm

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

4.9 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in
Stock information temporarily unavailable.

BD 1.365

BD 0.273 Each (In a Pack of 5) (Exc. Vat)

BD 1.501

BD 0.300 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
Select packaging type

BD 1.365

BD 0.273 Each (In a Pack of 5) (Exc. Vat)

BD 1.501

BD 0.300 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.9mm

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

4.9 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in