Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
1.6mm
Actuator Colour
Black
Actuator Type
Plunger
Length
6.25mm
Width
7.3mm
Dimensions
6.25 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.
Tactile
BD 1.969
BD 0.394 Each (In a Bag of 5) (Exc. Vat)
BD 2.166
BD 0.433 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 1.969
BD 0.394 Each (In a Bag of 5) (Exc. Vat)
BD 2.166
BD 0.433 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 120 | BD 0.394 | BD 1.969 |
125 - 495 | BD 0.383 | BD 1.916 |
500 - 1245 | BD 0.289 | BD 1.444 |
1250 - 2495 | BD 0.284 | BD 1.418 |
2500+ | BD 0.273 | BD 1.365 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
1.6mm
Actuator Colour
Black
Actuator Type
Plunger
Length
6.25mm
Width
7.3mm
Dimensions
6.25 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.