Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Colour
Orange
Actuator Type
Plunger
Length
7.4mm
Dimensions
7.4 x 7.3 x 6.15mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
6.15mm
Operating Force
2.55 N
Contact Material
Gold Plated
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.
Tactile
BD 1.575
BD 0.315 Each (In a Pack of 5) (Exc. Vat)
BD 1.733
BD 0.347 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.575
BD 0.315 Each (In a Pack of 5) (Exc. Vat)
BD 1.733
BD 0.347 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.315 | BD 1.575 |
50 - 120 | BD 0.289 | BD 1.444 |
125 - 245 | BD 0.268 | BD 1.339 |
250 - 495 | BD 0.252 | BD 1.260 |
500+ | BD 0.236 | BD 1.181 |
Technical Document
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Colour
Orange
Actuator Type
Plunger
Length
7.4mm
Dimensions
7.4 x 7.3 x 6.15mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
6.15mm
Operating Force
2.55 N
Contact Material
Gold Plated
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F3000 series (6 x 6 mm)
Models with a vertical body and horizontal actuator.