Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole

RS Stock No.: 682-1244Brand: OmronManufacturers Part No.: B3F-6022
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

1.47 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in
Stock information temporarily unavailable.

BD 1.815

BD 0.363 Each (In a Pack of 5) (Exc. Vat)

BD 1.997

BD 0.399 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Select packaging type

BD 1.815

BD 0.363 Each (In a Pack of 5) (Exc. Vat)

BD 1.997

BD 0.399 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.363BD 1.815
50 - 120BD 0.319BD 1.595
125 - 245BD 0.292BD 1.458
250 - 495BD 0.275BD 1.375
500+BD 0.258BD 1.292
You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

1.47 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in