Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole

RS Stock No.: 682-1250Brand: OmronManufacturers Part No.: B3FS-1000
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.5mm

Actuator Type

Plunger

Length

6.3mm

Width

6mm

Dimensions

6.3 x 6 x 3.10mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

3.1mm

Operating Force

0.98 N

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole

BD 2.695

BD 0.539 Each (In a Pack of 5) (Exc. Vat)

BD 2.965

BD 0.593 Each (In a Pack of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.5mm

Actuator Type

Plunger

Length

6.3mm

Width

6mm

Dimensions

6.3 x 6 x 3.10mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

3.1mm

Operating Force

0.98 N

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in