Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole

RS Stock No.: 686-6821Brand: OmronManufacturers Part No.: B3FS-1002
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.5mm

Actuator Type

Plunger

Length

6.30mm

Width

6mm

Dimensions

6.30 x 6 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

3.1mm

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Contact Material

Silver Plated

Maximum Operating Temperature

+70°C

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in
Stock information temporarily unavailable.

BD 2.420

BD 0.484 Each (In a Bag of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Bag of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
Select packaging type

BD 2.420

BD 0.484 Each (In a Bag of 5) (Exc. Vat)

BD 2.662

BD 0.532 Each (In a Bag of 5) (inc. VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

0.5mm

Actuator Type

Plunger

Length

6.30mm

Width

6mm

Dimensions

6.30 x 6 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

3.1mm

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Contact Material

Silver Plated

Maximum Operating Temperature

+70°C

Product details

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

You may be interested in