Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron IP40 Tactile Switch, SPST 50 mA @ 24 V dc

RS Stock No.: 419-867PBrand: OmronManufacturers Part No.: B3U1000PBYCHINA
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Tactile

Length

3mm

Width

2.5mm

Dimensions

3 x 2.5 x 1.6mm

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP40

Voltage Rating

24V dc

Operating Force

1.5 N

Height

1.6mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

200000Operations

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Country of Origin

Japan

Product details

Ultra-small Tactile Switches

One of industry's smallest surface mount switches, enabling extremely high density mounting on PCB's
Dust-proof construction provides high reliability in dusty environments
Available in top actuated (419-867) or side actuated (419-861) versions
Supplied in strips of 25, on embossed taping
Typical applications include Bluetooth headsets, hearing aids, laser pointers, blood sugar meters, cycling computers etc
Weight approx 0.022g

Tactile

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Omron IP40 Tactile Switch, SPST 50 mA @ 24 V dc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Omron IP40 Tactile Switch, SPST 50 mA @ 24 V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Type

Tactile

Length

3mm

Width

2.5mm

Dimensions

3 x 2.5 x 1.6mm

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP40

Voltage Rating

24V dc

Operating Force

1.5 N

Height

1.6mm

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

200000Operations

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Country of Origin

Japan

Product details

Ultra-small Tactile Switches

One of industry's smallest surface mount switches, enabling extremely high density mounting on PCB's
Dust-proof construction provides high reliability in dusty environments
Available in top actuated (419-867) or side actuated (419-861) versions
Supplied in strips of 25, on embossed taping
Typical applications include Bluetooth headsets, hearing aids, laser pointers, blood sugar meters, cycling computers etc
Weight approx 0.022g

Tactile