Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.75mm Through Hole

RS Stock No.: 682-1452PBrand: OmronManufacturers Part No.: B3W-4055
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3.75mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

3.43 N

Height

7.3mm

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.75mm Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Omron IP67 Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.75mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3.75mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

IP Rating

IP67

Operating Force

3.43 N

Height

7.3mm

Mechanical Life

1000000Cycles

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

Tactile Switches Omron B3W 4000 series (12 mm Sealed Type)

Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action

Tactile