Technical Document
Specifications
Brand
OmronManufacturer Series
CJ1M
For Use With
SYSMAC CJ Series
Voltage Category
5 V dc
Network Type
DeviceNet
Memory
32000 (Data Memory) Words, 5000 (Program Memory) Steps
Programming Interface
Computer
Battery Backup
Yes
Program Capacity
5000 Steps
Depth
83.6mm
Length
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic, SFC, ST
Number of Communication Ports
2
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
90 x 48.75 x 83.6 mm
Communication Port Type
Host Link, RS232C
Width
48.75mm
BD 505.604
BD 505.604 Each (Exc. Vat)
BD 556.164
BD 556.164 Each (inc. VAT)
1
BD 505.604
BD 505.604 Each (Exc. Vat)
BD 556.164
BD 556.164 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronManufacturer Series
CJ1M
For Use With
SYSMAC CJ Series
Voltage Category
5 V dc
Network Type
DeviceNet
Memory
32000 (Data Memory) Words, 5000 (Program Memory) Steps
Programming Interface
Computer
Battery Backup
Yes
Program Capacity
5000 Steps
Depth
83.6mm
Length
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic, SFC, ST
Number of Communication Ports
2
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
90 x 48.75 x 83.6 mm
Communication Port Type
Host Link, RS232C
Width
48.75mm