Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
CJ Series
Output Type
Analogue
Number of Outputs
2
For Use With
CJ Series
Output Current
12 mA
Dimensions
90 x 31 x 65 mm
Product details
Analogue I/O Modules
All offer the following ranges: 0-5V, 0-10V, 1-5V, ±10V and 4-20mA
Resolution: 12 bit (510-1423 and 512-5946 are 11 bit)
Input up to eight analog signals with one unit
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
BD 324.964
BD 324.964 Each (Exc. Vat)
BD 357.460
BD 357.460 Each (inc. VAT)
1
BD 324.964
BD 324.964 Each (Exc. Vat)
BD 357.460
BD 357.460 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
CJ Series
Output Type
Analogue
Number of Outputs
2
For Use With
CJ Series
Output Current
12 mA
Dimensions
90 x 31 x 65 mm
Product details
Analogue I/O Modules
All offer the following ranges: 0-5V, 0-10V, 1-5V, ±10V and 4-20mA
Resolution: 12 bit (510-1423 and 512-5946 are 11 bit)
Input up to eight analog signals with one unit
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.