Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ
For Use With
CJ1 Series
Mounting Type
CPU Rack, Expansion Rack
Dimensions
90 x 31 x 65 mm
Product details
Communication Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm
BD 799.260
BD 799.260 Each (Exc. Vat)
BD 879.186
BD 879.186 Each (inc. VAT)
1
BD 799.260
BD 799.260 Each (Exc. Vat)
BD 879.186
BD 879.186 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Series
CJ
For Use With
CJ1 Series
Mounting Type
CPU Rack, Expansion Rack
Dimensions
90 x 31 x 65 mm
Product details
Communication Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm