Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Output Type
Digital, Relay
Number of Outputs
16
For Use With
SYSMAC CJ Series
Output Current
2 A
Termination
Screw
Dimensions
89 x 31 x 95.4 mm
BD 190.751
BD 190.751 Each (Exc. Vat)
BD 209.826
BD 209.826 Each (inc. VAT)
Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series, Digital, Relay
1
BD 190.751
BD 190.751 Each (Exc. Vat)
BD 209.826
BD 209.826 Each (inc. VAT)
Omron SYSMAC CJ Series Series PLC I/O Module for Use with SYSMAC CJ Series, Digital, Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
SYSMAC CJ Series
Output Type
Digital, Relay
Number of Outputs
16
For Use With
SYSMAC CJ Series
Output Current
2 A
Termination
Screw
Dimensions
89 x 31 x 95.4 mm