Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

RS Stock No.: 510-1502Brand: OmronManufacturers Part No.: CJ1W-PA205R
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Power Supply

Series

CJ1W

For Use With

CJ1M Series

Output Current

5 A

Maximum Operating Temperature

+55°C

Dimensions

81.6 x 90 x 80 mm

Country of Origin

China

Stock information temporarily unavailable.

BD 182.905

BD 182.905 Each (Exc. Vat)

BD 201.195

BD 201.195 Each (inc. VAT)

Omron CJ1W Series PLC Power Supply for Use with CJ1M Series

BD 182.905

BD 182.905 Each (Exc. Vat)

BD 201.195

BD 201.195 Each (inc. VAT)

Omron CJ1W Series PLC Power Supply for Use with CJ1M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

PLC Power Supply

Series

CJ1W

For Use With

CJ1M Series

Output Current

5 A

Maximum Operating Temperature

+55°C

Dimensions

81.6 x 90 x 80 mm

Country of Origin

China