Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input

RS Stock No.: 705-5802Brand: OmronManufacturers Part No.: CP1E-N20DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

12

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

8 (Relay)

Voltage Category

85 → 264 V ac

Network Type

USB

Memory

32 (Program Memory) kB, 8000 (Data Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Length

86mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

RS232C, USB 2.0

Program Capacity

32 kB

Depth

85mm

Country of Origin

China

Product details

CP1E-E and CPE-N CPU

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.

Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions

Omron CP1E CPU and Accessories

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.

Stock information temporarily unavailable.

BD 196.245

BD 196.245 Each (Exc. Vat)

BD 215.869

BD 215.869 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input

BD 196.245

BD 196.245 Each (Exc. Vat)

BD 215.869

BD 215.869 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

12

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

8 (Relay)

Voltage Category

85 → 264 V ac

Network Type

USB

Memory

32 (Program Memory) kB, 8000 (Data Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Length

86mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

RS232C, USB 2.0

Program Capacity

32 kB

Depth

85mm

Country of Origin

China

Product details

CP1E-E and CPE-N CPU

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.

Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions

Omron CP1E CPU and Accessories

The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.