Omron CP1E Series PLC CPU for Use with CP Series, 18-Input, PNP/NPN Input

RS Stock No.: 215-7468Brand: OmronManufacturers Part No.: CP1E-N30DT-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

18

For Use With

CP Series

Input Type

PNP/NPN

Number of Digital Inputs

18

Number of Outputs

12

Stock information temporarily unavailable.

BD 241.148

BD 241.148 Each (Exc. Vat)

BD 265.263

BD 265.263 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP Series, 18-Input, PNP/NPN Input

BD 241.148

BD 241.148 Each (Exc. Vat)

BD 265.263

BD 265.263 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP Series, 18-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

18

For Use With

CP Series

Input Type

PNP/NPN

Number of Digital Inputs

18

Number of Outputs

12