Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input

RS Stock No.: 215-7342Brand: OmronManufacturers Part No.: CP1E-N60S1DT1-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

For Use With

CP1E

Input Type

DC Input

Number of Digital Inputs

36

Number of Outputs

24

Programming Interface

RS232C

Number of Analogue Inputs

0

Stock information temporarily unavailable.

BD 393.855

BD 393.855 Each (Exc. Vat)

BD 433.241

BD 433.241 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input

BD 393.855

BD 393.855 Each (Exc. Vat)

BD 433.241

BD 433.241 Each (inc. VAT)

Omron CP1E Series PLC CPU for Use with CP1E, DC Input Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1E

For Use With

CP1E

Input Type

DC Input

Number of Digital Inputs

36

Number of Outputs

24

Programming Interface

RS232C

Number of Analogue Inputs

0