Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input

RS Stock No.: 401-517Brand: OmronManufacturers Part No.: CP1L-L14DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

8 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Voltage Category

85 → 264 V ac

Number of Outputs

6 (Relay)

Network Type

USB

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Communication Port Type

USB 1.1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Width

110mm

Output Current

2 A

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5000 Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 198.198

BD 198.198 Each (Exc. Vat)

BD 218.018

BD 218.018 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input

BD 198.198

BD 198.198 Each (Exc. Vat)

BD 218.018

BD 218.018 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 8 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

8 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Voltage Category

85 → 264 V ac

Number of Outputs

6 (Relay)

Network Type

USB

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Communication Port Type

USB 1.1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Width

110mm

Output Current

2 A

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

5000 Steps

Depth

85mm

Length

86mm

Mounting Type

DIN Rail

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more