Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input

RS Stock No.: 401-494Brand: OmronManufacturers Part No.: CP1L-L20DR-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Number of Outputs

8 (Relay)

Voltage Category

20.4 → 26.4 V dc

Number of Digital Outputs

8

Network Type

USB

Number of Analogue Inputs

8

Number of Analogue Outputs

8

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Length

86mm

Program Capacity

5000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Width

86mm

Communication Port Type

USB 1.1

Output Current

2 A

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Stock information temporarily unavailable.

BD 265.766

BD 265.766 Each (Exc. Vat)

BD 292.343

BD 292.343 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input

BD 265.766

BD 265.766 Each (Exc. Vat)

BD 292.343

BD 292.343 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 12 (DC)-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Number of Outputs

8 (Relay)

Voltage Category

20.4 → 26.4 V dc

Number of Digital Outputs

8

Network Type

USB

Number of Analogue Inputs

8

Number of Analogue Outputs

8

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Length

86mm

Program Capacity

5000 Steps

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Memory

10000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Battery Backup

Yes

Width

86mm

Communication Port Type

USB 1.1

Output Current

2 A

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm