Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 24 (DC)-Input, DC Input

RS Stock No.: 401-450Brand: OmronManufacturers Part No.: CP1L-M40DT1-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

16 (Transistor)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Program Capacity

10000 Steps

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA

Maximum Operating Temperature

+55°C

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 373.800

BD 373.800 Each (Exc. Vat)

BD 411.180

BD 411.180 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 24 (DC)-Input, DC Input

BD 373.800

BD 373.800 Each (Exc. Vat)

BD 411.180

BD 411.180 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 24 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Transistor

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

16 (Transistor)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Program Capacity

10000 Steps

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA

Maximum Operating Temperature

+55°C

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more