Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP2E Series PLC CPU, 8-Input, PNP/NPN Input

RS Stock No.: 215-8170Brand: OmronManufacturers Part No.: CP2E-N14DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

8

Input Type

PNP/NPN

Number of Digital Inputs

8

Number of Outputs

6

Number of Analogue Inputs

0

Stock information temporarily unavailable.

BD 212.003

BD 212.003 Each (Exc. Vat)

BD 233.203

BD 233.203 Each (inc. VAT)

Omron CP2E Series PLC CPU, 8-Input, PNP/NPN Input

BD 212.003

BD 212.003 Each (Exc. Vat)

BD 233.203

BD 233.203 Each (inc. VAT)

Omron CP2E Series PLC CPU, 8-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

8

Input Type

PNP/NPN

Number of Digital Inputs

8

Number of Outputs

6

Number of Analogue Inputs

0