Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 36-Input, Digital Input

RS Stock No.: 196-3742Brand: OmronManufacturers Part No.: CP2E-S60DT1-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

36

Output Type

Transistor

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

36

Number of Outputs

24

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

24

Interface

RS-485

Minimum Operating Temperature

-20°C

Length

195mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Program Capacity

10 kB

Depth

110mm

Dimensions

195 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 371.256

BD 371.256 Each (Exc. Vat)

BD 408.382

BD 408.382 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 36-Input, Digital Input

BD 371.256

BD 371.256 Each (Exc. Vat)

BD 408.382

BD 408.382 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Transistor Output, 36-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

36

Output Type

Transistor

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

36

Number of Outputs

24

Voltage Category

24 V dc

Network Type

Ethernet

Number of Digital Outputs

24

Interface

RS-485

Minimum Operating Temperature

-20°C

Length

195mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Program Capacity

10 kB

Depth

110mm

Dimensions

195 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Country of Origin

China

You may be interested in