Omron Long Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

RS Stock No.: 174-8193Brand: OmronManufacturers Part No.: D2AW-A082D RDistrelec Article No.: 30118615
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Leaf Lever

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Release Force

0.05N

Voltage Rating

12V dc

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Stock information temporarily unavailable.

BD 704.000

BD 1.408 Each (In a Box of 500) (Exc. Vat)

BD 774.400

BD 1.549 Each (In a Box of 500) (inc. VAT)

Omron Long Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

BD 704.000

BD 1.408 Each (In a Box of 500) (Exc. Vat)

BD 774.400

BD 1.549 Each (In a Box of 500) (inc. VAT)

Omron Long Leaf Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Leaf Lever

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Release Force

0.05N

Voltage Rating

12V dc

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Country of Origin

China