Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-1480Brand: OmronManufacturers Part No.: D2F-01FL-ADistrelec Article No.: 30171091
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.895

BD 3.179 Each (In a Pack of 5) (Exc. Vat)

BD 17.485

BD 3.497 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

BD 15.895

BD 3.179 Each (In a Pack of 5) (Exc. Vat)

BD 17.485

BD 3.497 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 3.179BD 15.895
250+BD 2.194BD 10.972

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.25 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more