Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Through Hole
Contact Current Rating
100 mA
Contact Configuration
SPDT
IP Rating
IP40
Country of Origin
Japan
BD 2.255
BD 0.451 Each (In a Pack of 5) (Exc. Vat)
BD 2.481
BD 0.496 Each (In a Pack of 5) (inc. VAT)
5
BD 2.255
BD 0.451 Each (In a Pack of 5) (Exc. Vat)
BD 2.481
BD 0.496 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.451 | BD 2.255 |
50 - 245 | BD 0.429 | BD 2.145 |
250 - 620 | BD 0.402 | BD 2.008 |
625+ | BD 0.396 | BD 1.980 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Through Hole
Contact Current Rating
100 mA
Contact Configuration
SPDT
IP Rating
IP40
Country of Origin
Japan