Omron Simulated Roller Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 686-7691Brand: OmronManufacturers Part No.: D2F-01FL3
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in
Stock information temporarily unavailable.

BD 5.418

BD 1.084 Each (In a Bag of 5) (Exc. Vat)

BD 5.960

BD 1.192 Each (In a Bag of 5) (inc. VAT)

Omron Simulated Roller Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Select packaging type

BD 5.418

BD 1.084 Each (In a Bag of 5) (Exc. Vat)

BD 5.960

BD 1.192 Each (In a Bag of 5) (inc. VAT)

Omron Simulated Roller Lever Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 245BD 1.084BD 5.418
250 - 745BD 0.764BD 3.822
750 - 1245BD 0.704BD 3.520
1250 - 2495BD 0.682BD 3.410
2500+BD 0.654BD 3.272
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in