Omron Simulated Roller Lever Microswitch, PCB Terminal, 100 mA at 30 Vdc VA, SPDT, IP40

RS Stock No.: 243-6554Brand: OmronManufacturers Part No.: D2F-01L3
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA at 30 Vdc VA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

BD 338.250

BD 0.451 Each (In a Bag of 750) (Exc. Vat)

BD 372.075

BD 0.496 Each (In a Bag of 750) (inc. VAT)

Omron Simulated Roller Lever Microswitch, PCB Terminal, 100 mA at 30 Vdc VA, SPDT, IP40

BD 338.250

BD 0.451 Each (In a Bag of 750) (Exc. Vat)

BD 372.075

BD 0.496 Each (In a Bag of 750) (inc. VAT)

Omron Simulated Roller Lever Microswitch, PCB Terminal, 100 mA at 30 Vdc VA, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
750 - 750BD 0.451BD 338.250
1500+BD 0.434BD 325.875

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

PCB

Contact Current Rating

100 mA at 30 Vdc VA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan