Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 3 A, SPDT, IP40

RS Stock No.: 233-4120Brand: OmronManufacturers Part No.: D2F-L-A1
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Through Hole

Contact Current Rating

3 A

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1.221

BD 0.610 Each (In a Pack of 2) (Exc. Vat)

BD 1.343

BD 0.671 Each (In a Pack of 2) (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 3 A, SPDT, IP40

BD 1.221

BD 0.610 Each (In a Pack of 2) (Exc. Vat)

BD 1.343

BD 0.671 Each (In a Pack of 2) (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 3 A, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 0.610BD 1.221
10 - 98BD 0.578BD 1.155
100 - 198BD 0.528BD 1.056
200+BD 0.517BD 1.034

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Through Hole

Contact Current Rating

3 A

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan