Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40

RS Stock No.: 682-1541Brand: OmronManufacturers Part No.: D2F-L-D3Distrelec Article No.: 30171099
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.439

BD 0.688 Each (In a Pack of 5) (Exc. Vat)

BD 3.783

BD 0.757 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40

BD 3.439

BD 0.688 Each (In a Pack of 5) (Exc. Vat)

BD 3.783

BD 0.757 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245BD 0.688BD 3.439
250 - 745BD 0.488BD 2.441
750 - 1245BD 0.462BD 2.310
1250 - 2495BD 0.452BD 2.258
2500+BD 0.425BD 2.126

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in