Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Simulated Roller Lever Limit Switch, IP40, SPDT, 125V ac Max

RS Stock No.: 254-3102Brand: OmronManufacturers Part No.: D2F-L30
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Pole and Throw Configuration

SPDT

IP Rating

IP40

Maximum AC Voltage

125V

Country of Origin

Japan

Stock information temporarily unavailable.

BD 156.750

BD 0.209 Each (In a Bag of 750) (Exc. Vat)

BD 172.425

BD 0.230 Each (In a Bag of 750) (inc. VAT)

Omron Simulated Roller Lever Limit Switch, IP40, SPDT, 125V ac Max

BD 156.750

BD 0.209 Each (In a Bag of 750) (Exc. Vat)

BD 172.425

BD 0.230 Each (In a Bag of 750) (inc. VAT)

Omron Simulated Roller Lever Limit Switch, IP40, SPDT, 125V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
750 - 750BD 0.209BD 156.750
1500 - 2250BD 0.204BD 152.625
3000+BD 0.192BD 144.375

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Pole and Throw Configuration

SPDT

IP Rating

IP40

Maximum AC Voltage

125V

Country of Origin

Japan