Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40

RS Stock No.: 277-8693Brand: OmronManufacturers Part No.: D2FC2093B
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China

Stock information temporarily unavailable.

BD 0.424

BD 0.424 Each (Exc. Vat)

BD 0.466

BD 0.466 Each (inc. VAT)

Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40

BD 0.424

BD 0.424 Each (Exc. Vat)

BD 0.466

BD 0.466 Each (inc. VAT)

Omron Button Subminiature Micro Switch, Through Hole Terminal, 1mA, SPST, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.424
10 - 49BD 0.412
50 - 99BD 0.407
100 - 210BD 0.402
211+BD 0.390

Technical Document

Specifications

Brand

Omron

Actuator Type

Button

Terminal Type

Through Hole

Contact Current Rating

1mA

Contact Configuration

SPST

IP Rating

IP40

Country of Origin

China