Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pin Plunger Limit Switch, IP40, SPST-NO, 125V ac Max

RS Stock No.: 254-3105Brand: OmronManufacturers Part No.: D2HW-C203MRS
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Pole and Throw Configuration

SPST-NO

IP Rating

IP40

Maximum AC Voltage

125V

Country of Origin

China

Stock information temporarily unavailable.

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

Omron Pin Plunger Limit Switch, IP40, SPST-NO, 125V ac Max

BD 3.234

BD 3.234 Each (Exc. Vat)

BD 3.557

BD 3.557 Each (inc. VAT)

Omron Pin Plunger Limit Switch, IP40, SPST-NO, 125V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.234
10+BD 3.124

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Pole and Throw Configuration

SPST-NO

IP Rating

IP40

Maximum AC Voltage

125V

Country of Origin

China