Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2011Brand: OmronManufacturers Part No.: D2MC-01H
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.508

BD 8.508 Each (Exc. Vat)

BD 9.359

BD 9.359 Each (inc. VAT)

Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40

BD 8.508

BD 8.508 Each (Exc. Vat)

BD 9.359

BD 9.359 Each (inc. VAT)

Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 8.508
50 - 149BD 7.733
150 - 249BD 7.172
250 - 499BD 6.732
500+BD 6.358

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more