Omron Simulated Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2083Brand: OmronManufacturers Part No.: D2SW-01L3M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 49BD 4.510
50 - 149BD 4.098
150 - 249BD 3.971
250 - 499BD 3.267
500+BD 3.146

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more