Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Omron Subminiature Sealed (100 mA)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Approvals
Approvals: UL, CSA, VDE
BD 4.697
BD 4.697 Each (Exc. Vat)
BD 5.167
BD 5.167 Each (inc. VAT)
1
BD 4.697
BD 4.697 Each (Exc. Vat)
BD 5.167
BD 5.167 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Country of Origin
China
Product details
Omron Subminiature Sealed (100 mA)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 100 mA @ 30 Vdc
Contact configuration: SPDT
Approvals
Approvals: UL, CSA, VDE