Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Detector Switch, SPST, 25 mA

RS Stock No.: 254-3106Brand: OmronManufacturers Part No.: D3SH-A1R1
brand-logo
View all in Detector Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Mounting Type

PCB

Actuator Type

Lever

Contact Current Rating

25 mA

Country of Origin

Japan

Stock information temporarily unavailable.

BD 693.000

BD 0.693 Each (On a Reel of 1000) (Exc. Vat)

BD 762.300

BD 0.762 Each (On a Reel of 1000) (inc. VAT)

Omron Detector Switch, SPST, 25 mA

BD 693.000

BD 0.693 Each (On a Reel of 1000) (Exc. Vat)

BD 762.300

BD 0.762 Each (On a Reel of 1000) (inc. VAT)

Omron Detector Switch, SPST, 25 mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPST

Mounting Type

PCB

Actuator Type

Lever

Contact Current Rating

25 mA

Country of Origin

Japan