Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 250V ac Max
RS Stock No.: 254-3108Brand: OmronManufacturers Part No.: D3V-116-1C5Distrelec Article No.: 30171115

Technical Document
Specifications
Brand
OmronActuator Type
Hinge Roller Lever
Pole and Throw Configuration
SPDT
IP Rating
IP40
Maximum AC Voltage
250V
Country of Origin
Indonesia
Stock information temporarily unavailable.
BD 56.650
BD 0.566 Each (In a Bag of 100) (Exc. Vat)
BD 62.315
BD 0.623 Each (In a Bag of 100) (inc. VAT)
Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 250V ac Max
100
BD 56.650
BD 0.566 Each (In a Bag of 100) (Exc. Vat)
BD 62.315
BD 0.623 Each (In a Bag of 100) (inc. VAT)
Omron Hinge Roller Lever Limit Switch, IP40, SPDT, 250V ac Max
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.566 | BD 56.650 |
200 - 400 | BD 0.550 | BD 55.000 |
500+ | BD 0.544 | BD 54.450 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Roller Lever
Pole and Throw Configuration
SPDT
IP Rating
IP40
Maximum AC Voltage
250V
Country of Origin
Indonesia