Omron Simulated Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 807-3898Brand: OmronManufacturers Part No.: D3V-11G4-1C25-K
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Stock information temporarily unavailable.

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO, IP40

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

Omron Simulated Roller Lever Micro Switch, Quick Connect Terminal, 11 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.849
25 - 49BD 2.673
50 - 99BD 2.343
100 - 249BD 2.272
250+BD 2.238

Technical Document

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

11 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1