Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2376Brand: OmronManufacturers Part No.: D3V-16-1C24
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.322

BD 1.864 Each (In a Pack of 5) (Exc. Vat)

BD 10.254

BD 2.050 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

BD 9.322

BD 1.864 Each (In a Pack of 5) (Exc. Vat)

BD 10.254

BD 2.050 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 1.864BD 9.322
250+BD 1.265BD 6.325

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more