Omron Long Hinge Lever Micro Switch, Solder, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
BD 9.322
BD 1.864 Each (In a Pack of 5) (Exc. Vat)
BD 10.254
BD 2.050 Each (In a Pack of 5) (inc. VAT)
5
BD 9.322
BD 1.864 Each (In a Pack of 5) (Exc. Vat)
BD 10.254
BD 2.050 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 245 | BD 1.864 | BD 9.322 |
| 250 - 745 | BD 1.260 | BD 6.298 |
| 750+ | BD 1.216 | BD 6.078 |
Technical Document
Specifications
Brand
OmronActuator Type
Long Hinge Lever
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1

