Omron Long Hinge Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 682-0774Brand: OmronManufacturers Part No.: D3V-163-1C26Distrelec Article No.: 30171121
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.69 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.590

BD 1.518 Each (In a Pack of 5) (Exc. Vat)

BD 8.349

BD 1.670 Each (In a Pack of 5) (inc. VAT)

Omron Long Hinge Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40

BD 7.590

BD 1.518 Each (In a Pack of 5) (Exc. Vat)

BD 8.349

BD 1.670 Each (In a Pack of 5) (inc. VAT)

Omron Long Hinge Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.518BD 7.590
25+BD 1.441BD 7.205

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.69 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more