Omron Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, 600V ac Max, 5A Max

RS Stock No.: 827-9144Brand: OmronManufacturers Part No.: D4A-2501N
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

G1/2

Action Type

Snap Action

Length

75.5mm

Minimum Operating Temperature

-40°C

Depth

44mm

Width

42mm

Maximum Operating Temperature

+100°C

Mounting Orientation

Back, Front

Mechanical Life

30000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC

Stock information temporarily unavailable.

BD 167.596

BD 167.596 Each (Exc. Vat)

BD 184.356

BD 184.356 Each (inc. VAT)

Omron Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, 600V ac Max, 5A Max

BD 167.596

BD 167.596 Each (Exc. Vat)

BD 184.356

BD 184.356 Each (inc. VAT)

Omron Roller Lever Limit Switch, 2NO/2NC, IP67, DPDT, 600V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

G1/2

Action Type

Snap Action

Length

75.5mm

Minimum Operating Temperature

-40°C

Depth

44mm

Width

42mm

Maximum Operating Temperature

+100°C

Mounting Orientation

Back, Front

Mechanical Life

30000000Operations

Product details

D4A- N General Purpose Limit Switch

A limit switch with better seal, shock resistance and strength

A double seal on the head, a complete gasket cover, and other features ensure a better seal (meets UL NEMA 3, 4, 4X, 6P, 12, 13)
Wide standard operating temperature range: -40 °C to +100 °C (standard type)
Models with fluoro-rubber available for greater resistance to chemicals
Block mounting method also reduces downtime for maintenance
DPDT, double-break models available for complex operations
Complete limit switch consists of several parts (receptacle, switch Box, head and lever) which must be ordered separately

Standards

UL, CSA and CCC