Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Roller Lever Limit Switch, CO, IP67, SPDT, Metal Housing, 30V ac Max, 4A Max

RS Stock No.: 265-9996Brand: OmronManufacturers Part No.: D4C-3224
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

CO

IP Rating

IP67

Maximum Current

4A

Housing Material

Metal

Maximum AC Voltage

30V

Country of Origin

Japan

Stock information temporarily unavailable.

BD 60.450

BD 60.450 Each (Exc. Vat)

BD 66.495

BD 66.495 Each (inc. VAT)

Omron Roller Lever Limit Switch, CO, IP67, SPDT, Metal Housing, 30V ac Max, 4A Max

BD 60.450

BD 60.450 Each (Exc. Vat)

BD 66.495

BD 66.495 Each (inc. VAT)

Omron Roller Lever Limit Switch, CO, IP67, SPDT, Metal Housing, 30V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

CO

IP Rating

IP67

Maximum Current

4A

Housing Material

Metal

Maximum AC Voltage

30V

Country of Origin

Japan