Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Roller Plunger Limit Switch, IP67, SPDT, 125V ac Max, 0.1A Max

RS Stock No.: 214-7025Brand: OmronManufacturers Part No.: D4C4332Distrelec Article No.: 30133093
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

0.1A

Maximum AC Voltage

125V

Stock information temporarily unavailable.

BD 80.844

BD 80.844 Each (Exc. Vat)

BD 88.928

BD 88.928 Each (inc. VAT)

Omron Roller Plunger Limit Switch, IP67, SPDT, 125V ac Max, 0.1A Max

BD 80.844

BD 80.844 Each (Exc. Vat)

BD 88.928

BD 88.928 Each (inc. VAT)

Omron Roller Plunger Limit Switch, IP67, SPDT, 125V ac Max, 0.1A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

0.1A

Maximum AC Voltage

125V