Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4C Series Plunger Limit Switch, IP67, SPDT, 250V ac Max, 5A Max

RS Stock No.: 215-5317Brand: OmronManufacturers Part No.: D4E1C20NDistrelec Article No.: 30136755
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

250V dc

Series

D4C

Maximum Operating Temperature

+5°C

Minimum Operating Temperature

+35°C

Operating Force

11.77 N

Mechanical Life

10 millionOperations

Distrelec Product Id

30136755

Stock information temporarily unavailable.

BD 41.412

BD 41.412 Each (Exc. Vat)

BD 45.553

BD 45.553 Each (inc. VAT)

Omron D4C Series Plunger Limit Switch, IP67, SPDT, 250V ac Max, 5A Max

BD 41.412

BD 41.412 Each (Exc. Vat)

BD 45.553

BD 45.553 Each (inc. VAT)

Omron D4C Series Plunger Limit Switch, IP67, SPDT, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

IP Rating

IP67

Maximum Current

5A

Maximum AC Voltage

250V

Maximum DC Voltage

250V dc

Series

D4C

Maximum Operating Temperature

+5°C

Minimum Operating Temperature

+35°C

Operating Force

11.77 N

Mechanical Life

10 millionOperations

Distrelec Product Id

30136755