Technical Document
Specifications
Product details
D4GS-N Safety Interlock Switch
The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.
Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)
Standards
Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.
Interlock Switch
BD 3.844
BD 3.844 Each (Exc. Vat)
BD 4.228
BD 4.228 Each (inc. VAT)
1
BD 3.844
BD 3.844 Each (Exc. Vat)
BD 4.228
BD 4.228 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
D4GS-N Safety Interlock Switch
The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.
Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)
Standards
Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.