Omron D4MC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max

RS Stock No.: 753-0003Brand: OmronManufacturers Part No.: D4MC-5020Distrelec Article No.: 30410413
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 250mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

D4MC

Action Type

Snap Action

Length

70mm

Minimum Operating Temperature

-10°C

Depth

21.7mm

Width

47mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, cULus, UL

Mounting Orientation

Side

Operating Force

5.88 N

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC

Stock information temporarily unavailable.

BD 17.660

BD 17.660 Each (Exc. Vat)

BD 19.426

BD 19.426 Each (inc. VAT)

Omron D4MC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max

BD 17.660

BD 17.660 Each (Exc. Vat)

BD 19.426

BD 19.426 Each (inc. VAT)

Omron D4MC Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, 480V ac Max, ac 3 A, dc 250mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 250mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Series

D4MC

Action Type

Snap Action

Length

70mm

Minimum Operating Temperature

-10°C

Depth

21.7mm

Width

47mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, cULus, UL

Mounting Orientation

Side

Operating Force

5.88 N

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC