Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST

RS Stock No.: 746-7245Brand: OmronManufacturers Part No.: D4N-4122
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-30°C

Depth

45mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Stock information temporarily unavailable.

BD 13.876

BD 13.876 Each (Exc. Vat)

BD 15.264

BD 15.264 Each (inc. VAT)

Omron D4N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST

BD 13.876

BD 13.876 Each (Exc. Vat)

BD 15.264

BD 15.264 Each (inc. VAT)

Omron D4N Series Roller Lever Interlock Switch, NO/NC, IP67, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-30°C

Depth

45mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch